
04023J0R6PBSTR | |
|---|---|
DigiKey Part Number | 478-4396-2-ND - Tape & Reel (TR) 478-4396-1-ND - Cut Tape (CT) 478-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R6PBSTR |
Description | CAP THIN FILM 0.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R6PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.6 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 50 | 11,51120 Kč | 575,56 Kč |
| 100 | 10,51580 Kč | 1 051,58 Kč |
| 500 | 8,83470 Kč | 4 417,35 Kč |
| 1 000 | 8,31479 Kč | 8 314,79 Kč |
| 2 500 | 7,76582 Kč | 19 414,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,37978 Kč | 31 898,90 Kč |
| 10 000 | 6,13486 Kč | 61 348,60 Kč |
| 15 000 | 6,01215 Kč | 90 182,25 Kč |
| 25 000 | 5,87612 Kč | 146 903,00 Kč |
| 35 000 | 5,79653 Kč | 202 878,55 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


