6.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J6R8BBSTR

DigiKey Part Number
478-4430-2-ND - Tape & Reel (TR)
478-4430-1-ND - Cut Tape (CT)
478-4430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J6R8BBSTR
Description
CAP THIN FILM 6.8PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J6R8BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
6.8 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,14200 Kč101,42 Kč
507,76500 Kč388,25 Kč
1007,03220 Kč703,22 Kč
5005,79838 Kč2 899,19 Kč
1 0005,41685 Kč5 416,85 Kč
2 5005,01441 Kč12 536,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,77175 Kč23 858,75 Kč
10 0004,57200 Kč45 720,00 Kč
15 0004,47193 Kč67 078,95 Kč
25 0004,36102 Kč109 025,50 Kč
35 0004,29614 Kč150 364,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč