
04023J2R0PBSTR | |
|---|---|
DigiKey Part Number | 478-7408-2-ND - Tape & Reel (TR) 478-7408-1-ND - Cut Tape (CT) 478-7408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R0PBSTR |
Description | CAP THIN FILM 2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R0PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 50 | 20,79640 Kč | 1 039,82 Kč |
| 100 | 19,23000 Kč | 1 923,00 Kč |
| 500 | 16,58002 Kč | 8 290,01 Kč |
| 1 000 | 15,75984 Kč | 15 759,84 Kč |
| 2 500 | 14,89413 Kč | 37 235,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,37019 Kč | 71 850,95 Kč |
| 10 000 | 13,94013 Kč | 139 401,30 Kč |
| 15 000 | 13,72473 Kč | 205 870,95 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


