04023J0R3PBSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,87153 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,92001 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,87153 Kč
Datasheet
0.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R3PBSTR

DigiKey Part Number
478-4393-2-ND - Tape & Reel (TR)
478-4393-1-ND - Cut Tape (CT)
478-4393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R3PBSTR
Description
CAP THIN FILM 0.3PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J0R3PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J0R3PBSTR\500KYOCERA AVX004023J0R3PBSTR\500-ND6,87153 KčParametric Equivalent
04023J0R3PBWTRKYOCERA AVX0478-2755-2-ND5,92001 KčParametric Equivalent
04023J0R3PBWTR\500KYOCERA AVX004023J0R3PBWTR\500-ND6,87153 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,85100 Kč128,51 Kč
509,95720 Kč497,86 Kč
1009,06900 Kč906,90 Kč
5007,56810 Kč3 784,05 Kč
1 0007,10404 Kč7 104,04 Kč
2 5006,61387 Kč16 534,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,31842 Kč31 592,10 Kč
10 0006,07516 Kč60 751,60 Kč
15 0005,95327 Kč89 299,05 Kč
25 0005,81814 Kč145 453,50 Kč
35 0005,73915 Kč200 870,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč