
04023J0R3PBWTR\500 | |
|---|---|
DigiKey Part Number | 04023J0R3PBWTR\500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023J0R3PBWTR\500 |
Description | CAP THIN FILM 0.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R3PBWTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.3 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,87153 Kč | 10 307,30 Kč |
| Unit Price without VAT: | 6,87153 Kč |
|---|---|
| Unit Price with VAT: | 8,31455 Kč |

