cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZK220FBSTR

DigiKey Part Number
478-0201ZK220FBSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201ZK220FBSTR
Description
ACCU-F/P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
22 pF
Tolerance
±1%
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,84051 Kč34 202,55 Kč
10 0006,55764 Kč65 576,40 Kč
25 0006,37762 Kč159 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,84051 Kč
Unit Price with VAT:8,27702 Kč