1.7 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R7PBSTR

DigiKey Part Number
478-9738-2-ND - Tape & Reel (TR)
478-9738-1-ND - Cut Tape (CT)
478-9738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R7PBSTR
Description
CAP THIN FILM 1.7PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.7 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.7 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,28400 Kč122,84 Kč
509,50360 Kč475,18 Kč
1008,64490 Kč864,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,21828 Kč3 609,14 Kč
1 0006,76976 Kč6 769,76 Kč
1 5006,54521 Kč9 817,82 Kč
2 5006,29646 Kč15 741,15 Kč
3 5006,15103 Kč21 528,61 Kč
5 0006,01114 Kč30 055,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč