Parametric Equivalent
Parametric Equivalent

02015J1R3PBSTR | |
|---|---|
DigiKey Part Number | 478-9734-2-ND - Tape & Reel (TR) 478-9734-1-ND - Cut Tape (CT) 478-9734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R3PBSTR |
Description | CAP THIN FILM 1.3PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.3 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 11,73500 Kč | 117,35 Kč |
| 50 | 9,07560 Kč | 453,78 Kč |
| 100 | 8,25790 Kč | 825,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,01454 Kč | 3 507,27 Kč |
| 1 000 | 6,57886 Kč | 6 578,86 Kč |
| 1 500 | 6,36067 Kč | 9 541,00 Kč |
| 2 500 | 6,11888 Kč | 15 297,20 Kč |
| 3 500 | 5,97762 Kč | 20 921,67 Kč |
| 5 000 | 5,84166 Kč | 29 208,30 Kč |
| 6 000 | 5,77724 Kč | 34 663,44 Kč |
| 12 000 | 5,56028 Kč | 66 723,36 Kč |
| 12 500 | 5,54878 Kč | 69 359,75 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


