Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R3PBSTR\500

DigiKey Part Number
478-02015J1R3PBSTR\500TR-ND - Tape & Reel (TR)
478-02015J1R3PBSTR\500CT-ND - Cut Tape (CT)
478-02015J1R3PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R3PBSTR\500
Description
ACCU-F/P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.3 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,73500 Kč117,35 Kč
509,07560 Kč453,78 Kč
1008,25790 Kč825,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,01454 Kč3 507,27 Kč
1 0006,57886 Kč6 578,86 Kč
1 5006,36067 Kč9 541,00 Kč
2 5006,11888 Kč15 297,20 Kč
3 5005,97762 Kč20 921,67 Kč
5 0005,84166 Kč29 208,30 Kč
6 0005,77724 Kč34 663,44 Kč
12 0005,56028 Kč66 723,36 Kč
12 5005,54878 Kč69 359,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč