
02013K4R7ABSTR | |
|---|---|
DigiKey Part Number | 478-02013K4R7ABSTR-ND - Tape & Reel (TR) 478-02013K4R7ABSTRCT-ND - Cut Tape (CT) 478-02013K4R7ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013K4R7ABSTR |
Description | CAP THIN FILM 4.7PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 50 | 8,31520 Kč | 415,76 Kč |
| 100 | 7,12670 Kč | 712,67 Kč |
| 500 | 5,64132 Kč | 2 820,66 Kč |
| 1 000 | 4,75059 Kč | 4 750,59 Kč |
| 2 500 | 4,45368 Kč | 11 134,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,77175 Kč | 23 858,75 Kč |
| 10 000 | 4,57200 Kč | 45 720,00 Kč |
| 15 000 | 4,47193 Kč | 67 078,95 Kč |
| 25 000 | 4,36102 Kč | 109 025,50 Kč |
| 35 000 | 4,29614 Kč | 150 364,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


