
02013K6R8BBSTR | |
|---|---|
DigiKey Part Number | 478-02013K6R8BBSTR-ND - Tape & Reel (TR) 478-02013K6R8BBSTRCT-ND - Cut Tape (CT) 478-02013K6R8BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013K6R8BBSTR |
Description | CAP THIN FILM 6.8PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 50 | 7,89100 Kč | 394,55 Kč |
| 100 | 6,87050 Kč | 687,05 Kč |
| 500 | 5,08992 Kč | 2 544,96 Kč |
| 1 000 | 4,32643 Kč | 4 326,43 Kč |
| 2 500 | 4,07193 Kč | 10 179,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,14454 Kč | 20 722,70 Kč |
| 10 000 | 3,96371 Kč | 39 637,10 Kč |
| 15 000 | 3,87312 Kč | 58 096,80 Kč |
| 25 000 | 3,77271 Kč | 94 317,75 Kč |
| 35 000 | 3,71398 Kč | 129 989,30 Kč |
| 50 000 | 3,65751 Kč | 182 875,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


