
0201YK100FBSTR | |
|---|---|
DigiKey Part Number | 478-0201YK100FBSTR-ND - Tape & Reel (TR) 478-0201YK100FBSTRCT-ND - Cut Tape (CT) 478-0201YK100FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YK100FBSTR |
Description | CAP THIN FILM 10PF 16V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 16 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±1% | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 10,88120 Kč | 544,06 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 500 | 7,25312 Kč | 3 626,56 Kč |
| 1 000 | 6,24565 Kč | 6 245,65 Kč |
| 2 500 | 5,84282 Kč | 14 607,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,31842 Kč | 31 592,10 Kč |
| 10 000 | 6,07516 Kč | 60 751,60 Kč |
| 15 000 | 5,95327 Kč | 89 299,05 Kč |
| 25 000 | 5,81814 Kč | 145 453,50 Kč |
| 35 000 | 5,73915 Kč | 200 870,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


