
02013J2R7BBSTR | |
|---|---|
DigiKey Part Number | 478-4381-2-ND - Tape & Reel (TR) 478-4381-1-ND - Cut Tape (CT) 478-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J2R7BBSTR |
Description | CAP THIN FILM 2.7PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J2R7BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 50 | 6,82020 Kč | 341,01 Kč |
| 100 | 6,16080 Kč | 616,08 Kč |
| 500 | 5,04834 Kč | 2 524,17 Kč |
| 1 000 | 4,70439 Kč | 4 704,39 Kč |
| 2 500 | 4,34130 Kč | 10 853,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,12250 Kč | 20 612,50 Kč |
| 10 000 | 3,94233 Kč | 39 423,30 Kč |
| 15 000 | 3,85208 Kč | 57 781,20 Kč |
| 25 000 | 3,75206 Kč | 93 801,50 Kč |
| 35 000 | 3,69354 Kč | 129 273,90 Kč |
| 50 000 | 3,63727 Kč | 181 863,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


