
02013J1R8ABSTR | |
|---|---|
DigiKey Part Number | 478-4375-2-ND - Tape & Reel (TR) 478-4375-1-ND - Cut Tape (CT) 478-4375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R8ABSTR |
Description | CAP THIN FILM 1.8PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J1R8ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.8 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 50 | 7,76500 Kč | 388,25 Kč |
| 100 | 7,03220 Kč | 703,22 Kč |
| 500 | 5,79880 Kč | 2 899,40 Kč |
| 1 000 | 5,41727 Kč | 5 417,27 Kč |
| 2 500 | 5,01466 Kč | 12 536,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,77205 Kč | 23 860,25 Kč |
| 10 000 | 4,57234 Kč | 45 723,40 Kč |
| 15 000 | 4,47225 Kč | 67 083,75 Kč |
| 25 000 | 4,36130 Kč | 109 032,50 Kč |
| 35 000 | 4,29644 Kč | 150 375,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


