
009258008008064 | |
|---|---|
DigiKey Part Number | 478-5500-2-ND - Tape & Reel (TR) 478-5500-1-ND - Cut Tape (CT) 478-5500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009258008008064 |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,85480 Kč | 546,37 Kč |
| 50 | 20,81320 Kč | 1 040,66 Kč |
| 100 | 19,81790 Kč | 1 981,79 Kč |
| 250 | 18,57568 Kč | 4 643,92 Kč |
| 500 | 17,68872 Kč | 8 844,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,62884 Kč | 19 954,61 Kč |
| 2 400 | 15,83529 Kč | 38 004,70 Kč |
| 3 600 | 15,38891 Kč | 55 400,08 Kč |
| 6 000 | 14,84457 Kč | 89 067,42 Kč |
| 8 400 | 14,49657 Kč | 121 771,19 Kč |
| 12 000 | 14,13678 Kč | 169 641,36 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



