8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
009258008008063
009258008008063

009258008008063

DigiKey Part Number
478-5499-2-ND - Tape & Reel (TR)
478-5499-1-ND - Cut Tape (CT)
478-5499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009258008008063
Description
CONN SPRING MOD 8POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
8
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,56000 Kč235,60 Kč
2522,08160 Kč552,04 Kč
5021,02320 Kč1 051,16 Kč
10020,01740 Kč2 001,74 Kč
25018,76296 Kč4 690,74 Kč
50017,86678 Kč8 933,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20016,79630 Kč20 155,56 Kč
2 40015,99488 Kč38 387,71 Kč
3 60015,54400 Kč55 958,40 Kč
6 00014,99411 Kč89 964,66 Kč
8 40014,64270 Kč122 998,68 Kč
12 00014,27925 Kč171 351,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč