
009258008004063 | |
|---|---|
DigiKey Part Number | 478-5495-2-ND - Tape & Reel (TR) 478-5495-1-ND - Cut Tape (CT) 478-5495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009258008004063 |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 25 | 27,44840 Kč | 686,21 Kč |
| 50 | 26,13420 Kč | 1 306,71 Kč |
| 100 | 24,88470 Kč | 2 488,47 Kč |
| 250 | 23,32540 Kč | 5 831,35 Kč |
| 500 | 22,21168 Kč | 11 105,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 20,65514 Kč | 28 917,20 Kč |
| 2 800 | 19,66973 Kč | 55 075,24 Kč |
| 4 200 | 19,11553 Kč | 80 285,23 Kč |
| 7 000 | 18,43936 Kč | 129 075,52 Kč |
| 9 800 | 18,00735 Kč | 176 472,03 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





