20 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002011006

DigiKey Part Number
478-4614-2-ND - Tape & Reel (TR)
478-4614-1-ND - Cut Tape (CT)
478-4614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002011006
Description
CONN SSL IDC CONTACT 20AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
20 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,06300 Kč160,63 Kč
10013,65500 Kč1 365,50 Kč
50012,18724 Kč6 093,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,60538 Kč11 605,38 Kč
2 00011,05135 Kč22 102,70 Kč
3 00010,73964 Kč32 218,92 Kč
5 00010,35966 Kč51 798,30 Kč
7 00010,11675 Kč70 817,25 Kč
10 0009,86551 Kč98 655,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč