
609176002021099 | |
|---|---|
DigiKey Part Number | 478-6097-ND |
Manufacturer | |
Manufacturer Product Number | 609176002021099 |
Description | CAP 9176 2POS CAP 1.6-2.1MM STOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | 9176 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,39960 Kč | 369,98 Kč |
| 100 | 7,04690 Kč | 704,69 Kč |
| 250 | 6,60512 Kč | 1 651,28 Kč |
| 500 | 6,28974 Kč | 3 144,87 Kč |
| 1 000 | 5,98905 Kč | 5 989,05 Kč |
| 3 000 | 5,54214 Kč | 16 626,42 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


