
009176002001006 | |
|---|---|
DigiKey Part Number | 478-4613-2-ND - Tape & Reel (TR) 478-4613-1-ND - Cut Tape (CT) 478-4613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002001006 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 18 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 13,65500 Kč | 1 365,50 Kč |
| 500 | 12,18808 Kč | 6 094,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,60601 Kč | 11 606,01 Kč |
| 2 000 | 11,05198 Kč | 22 103,96 Kč |
| 3 000 | 10,74027 Kč | 32 220,81 Kč |
| 5 000 | 10,36025 Kč | 51 801,25 Kč |
| 7 000 | 10,11732 Kč | 70 821,24 Kč |
| 10 000 | 9,86606 Kč | 98 660,60 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






