




009159004651916 | |
|---|---|
DigiKey Part Number | 478-009159004651916TR-ND - Tape & Reel (TR) 478-009159004651916CT-ND - Cut Tape (CT) 478-009159004651916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159004651916 |
Description | CONN EDGE DUAL FMALE 4POS 0.024 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 009159004651916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 4 | |
Card Thickness | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Keyed | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,23600 Kč | 380,90 Kč |
| 50 | 14,50960 Kč | 725,48 Kč |
| 100 | 13,81460 Kč | 1 381,46 Kč |
| 250 | 12,94820 Kč | 3 237,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,04026 Kč | 8 428,18 Kč |
| 1 400 | 11,46536 Kč | 16 051,50 Kč |
| 2 100 | 11,14204 Kč | 23 398,28 Kč |
| 3 500 | 10,74774 Kč | 37 617,09 Kč |
| 4 900 | 10,49570 Kč | 51 428,93 Kč |
| 7 000 | 10,23506 Kč | 71 645,42 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |






