Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159006603906

DigiKey Part Number
478-009159006603906TR-ND - Tape & Reel (TR)
478-009159006603906CT-ND - Cut Tape (CT)
478-009159006603906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159006603906
Description
2X3POS DUAL ROW INVERTED THRU BO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,84300 Kč198,43 Kč
2518,59600 Kč464,90 Kč
5017,70560 Kč885,28 Kč
10016,85930 Kč1 685,93 Kč
25015,80224 Kč3 950,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70015,36364 Kč10 754,55 Kč
1 40014,63021 Kč20 482,29 Kč
2 10014,21765 Kč29 857,07 Kč
3 50013,71451 Kč48 000,79 Kč
4 90013,39291 Kč65 625,26 Kč
7 00013,06034 Kč91 422,38 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč