



009155005201006 | |
|---|---|
DigiKey Part Number | 478-4685-2-ND - Tape & Reel (TR) 478-4685-1-ND - Cut Tape (CT) 478-4685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005201006 |
Description | CONN SPRING BATTERY 5POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155005201006 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 50 | 28,53200 Kč | 1 426,60 Kč |
| 100 | 27,16720 Kč | 2 716,72 Kč |
| 250 | 25,46384 Kč | 6 365,96 Kč |
| 500 | 24,24850 Kč | 12 124,25 Kč |
| 1 000 | 23,09087 Kč | 23 090,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,98921 Kč | 43 978,42 Kč |
| 4 000 | 20,94031 Kč | 83 761,24 Kč |
| 6 000 | 20,35028 Kč | 122 101,68 Kč |
| 10 000 | 19,63076 Kč | 196 307,60 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |











