5 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155005003016

DigiKey Part Number
478-4679-2-ND - Tape & Reel (TR)
478-4679-1-ND - Cut Tape (CT)
478-4679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155005003016
Description
CONN SPRING BATTERY 5POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009155005003016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
5
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1030,04800 Kč300,48 Kč
2528,17080 Kč704,27 Kč
5026,82280 Kč1 341,14 Kč
10025,53990 Kč2 553,99 Kč
25023,93940 Kč5 984,85 Kč
50022,79668 Kč11 398,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,70836 Kč21 708,36 Kč
2 00020,67253 Kč41 345,06 Kč
3 00020,08984 Kč60 269,52 Kč
5 00019,37922 Kč96 896,10 Kč
7 00018,92508 Kč132 475,56 Kč
10 00018,45533 Kč184 553,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč