
009155005001016 | |
|---|---|
DigiKey Part Number | 478-009155005001016TR-ND - Tape & Reel (TR) 478-009155005001016CT-ND - Cut Tape (CT) 478-009155005001016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005001016 |
Description | CONN SPRING BATTERY 5POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 27,23040 Kč | 680,76 Kč |
| 50 | 25,92840 Kč | 1 296,42 Kč |
| 100 | 24,68730 Kč | 2 468,73 Kč |
| 250 | 23,14148 Kč | 5 785,37 Kč |
| 500 | 22,03614 Kč | 11 018,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,32906 Kč | 22 329,06 Kč |
| 2 000 | 21,26352 Kč | 42 527,04 Kč |
| 3 000 | 20,66413 Kč | 61 992,39 Kč |
| 5 000 | 19,93319 Kč | 99 665,95 Kč |
| 7 000 | 19,46608 Kč | 136 262,56 Kč |
| 10 000 | 18,98289 Kč | 189 828,90 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











