
009155003541006 | |
|---|---|
DigiKey Part Number | 478-5451-2-ND - Tape & Reel (TR) 478-5451-1-ND - Cut Tape (CT) 478-5451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003541006 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,61900 Kč | 196,19 Kč |
| 25 | 18,38080 Kč | 459,52 Kč |
| 50 | 17,50100 Kč | 875,05 Kč |
| 100 | 16,66320 Kč | 1 666,32 Kč |
| 250 | 15,61912 Kč | 3 904,78 Kč |
| 500 | 14,87266 Kč | 7 436,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,44577 Kč | 14 445,77 Kč |
| 2 000 | 13,75628 Kč | 27 512,56 Kč |
| 3 000 | 13,36850 Kč | 40 105,50 Kč |
| 5 000 | 12,89548 Kč | 64 477,40 Kč |
| 7 000 | 12,59313 Kč | 88 151,91 Kč |
| 10 000 | 12,28051 Kč | 122 805,10 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |











