
009155003851006 | |
|---|---|
DigiKey Part Number | 478-009155003851006TR-ND - Tape & Reel (TR) 478-009155003851006CT-ND - Cut Tape (CT) 478-009155003851006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003851006 |
Description | 3 POS RIGHT ANGLE BATTERY CONNEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 14,02680 Kč | 350,67 Kč |
| 50 | 13,35480 Kč | 667,74 Kč |
| 100 | 12,71640 Kč | 1 271,64 Kč |
| 250 | 11,92016 Kč | 2 980,04 Kč |
| 500 | 11,35068 Kč | 5 675,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,80830 Kč | 10 808,30 Kč |
| 2 000 | 10,29238 Kč | 20 584,76 Kč |
| 3 000 | 10,00219 Kč | 30 006,57 Kč |
| 5 000 | 9,64820 Kč | 48 241,00 Kč |
| 7 000 | 9,42195 Kč | 65 953,65 Kč |
| 10 000 | 9,18801 Kč | 91 880,10 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


