3 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155003402006

DigiKey Part Number
478-009155003402006TR-ND - Tape & Reel (TR)
478-009155003402006CT-ND - Cut Tape (CT)
478-009155003402006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155003402006
Description
CONN SPRING BATTERY 3POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009155003402006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
16.0µin (0.41µm)
Number of Contacts
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1091,44600 Kč914,46 Kč
2585,72240 Kč2 143,06 Kč
5081,62760 Kč4 081,38 Kč
10077,72830 Kč7 772,83 Kč
25072,86224 Kč18 215,56 Kč
50069,50968 Kč34 754,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10065,63364 Kč72 197,00 Kč
2 20062,50436 Kč137 509,59 Kč
3 30060,74391 Kč200 454,90 Kč
Manufacturers Standard Package
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč