



STX-4235-3/5-N | |
|---|---|
DigiKey Part Number | 2092-STX-4235-3/5-N-ND |
Manufacturer | |
Manufacturer Product Number | STX-4235-3/5-N |
Description | STEREO JACK 3.5MM, STACKED, 3P/5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-4235-3/5-N Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Features Board Lock |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack, Dual | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions/Contacts 2 Sets of 3 Conductors, 8 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Two Switches | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 58,70800 Kč | 587,08 Kč |
| 25 | 55,02520 Kč | 1 375,63 Kč |
| 50 | 52,39740 Kč | 2 619,87 Kč |
| 100 | 49,89260 Kč | 4 989,26 Kč |
| 300 | 46,16990 Kč | 13 850,97 Kč |
| 500 | 44,53566 Kč | 22 267,83 Kč |
| 1 000 | 42,41091 Kč | 42 410,91 Kč |
| 2 500 | 39,75809 Kč | 99 395,23 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |





