



2-2308107-1 | |
|---|---|
DigiKey Part Number | A124935-ND |
Manufacturer | |
Manufacturer Product Number | 2-2308107-1 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-2308107-1 Models |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.055" (1.40mm) |
Part Status Active | Height 0.570" (14.50mm) |
Connector Style DIMM | Color Black |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-309 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 25 | 33,86080 Kč | 846,52 Kč |
| 50 | 32,24260 Kč | 1 612,13 Kč |
| 100 | 30,70140 Kč | 3 070,14 Kč |
| 250 | 28,77892 Kč | 7 194,73 Kč |
| 500 | 27,40496 Kč | 13 702,48 Kč |
| 1 000 | 26,09690 Kč | 26 096,90 Kč |
| 2 500 | 24,46375 Kč | 61 159,38 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |


