



35RAPC7JS | |
|---|---|
DigiKey Part Number | SC1462-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC7JS |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC7JS Models |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack, Dual | Body Material Copper Alloy |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Liquid Crystal Polymer (LCP) |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Actual Diameter 0.142" (3.60mm) | Base Product Number |
Number of Positions/Contacts 2 Sets of 3 Conductors, 8 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 176,61400 Kč | 1 766,14 Kč |
| 25 | 165,55680 Kč | 4 138,92 Kč |
| 50 | 157,64880 Kč | 7 882,44 Kč |
| 100 | 150,12310 Kč | 15 012,31 Kč |
| 300 | 138,93047 Kč | 41 679,14 Kč |
| 500 | 134,01722 Kč | 67 008,61 Kč |
| 1 000 | 127,62710 Kč | 127 627,10 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |







