
MP66RX-5000 | |
|---|---|
DigiKey Part Number | 2092-MP66RX-5000-ND |
Manufacturer | |
Manufacturer Product Number | MP66RX-5000 |
Description | MOD PLUG 6P6C-STRANDED/ROUND 50U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP66RX-5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,22000 Kč | 92,20 Kč |
| 25 | 8,63880 Kč | 215,97 Kč |
| 50 | 8,22640 Kč | 411,32 Kč |
| 100 | 7,83270 Kč | 783,27 Kč |
| 250 | 7,34140 Kč | 1 835,35 Kč |
| 500 | 6,99070 Kč | 3 495,35 Kč |
| 1 000 | 6,65664 Kč | 6 656,64 Kč |
| 2 500 | 6,23972 Kč | 15 599,30 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |





