Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUSBX-SMTBS1NB30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMTBS1NB30TR-ND - Tape & Reel (TR) 2092-KUSBX-SMTBS1NB30TRCT-ND - Cut Tape (CT) 2092-KUSBX-SMTBS1NB30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMTBS1NB30TR |
Description | USB SMT B-TYPE RECEPTACLE BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMTBS1NB30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 Kč | 32,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 19,23177 Kč | 61 541,66 Kč |
| Unit Price without VAT: | 32,87000 Kč |
|---|---|
| Unit Price with VAT: | 39,77270 Kč |





