
KUSBX-SMTBS1NW30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMTBS1NW30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMTBS1NW30TR |
Description | USB SMT B-TYPE RECEPTACLE WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMTBS1NW30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 14,32063 Kč | 716 031,50 Kč |
| Unit Price without VAT: | 14,32063 Kč |
|---|---|
| Unit Price with VAT: | 17,32796 Kč |






