
| KUSBX-SMTBS1NWTR | |
|---|---|
| DigiKey Part Number | 2092-KUSBX-SMTBS1NWTR-ND - Tape & Reel (TR) 2092-KUSBX-SMTBS1NWTRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | KUSBX-SMTBS1NWTR | 
| Description | USB SMT B-TYPE RECEPTACLE WHITE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KUSBX-SMTBS1NWTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kycon, Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | USB-B (USB TYPE-B) | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Specifications | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Mounting Feature | Horizontal | |
| Termination | Solder | |
| Features | Board Guide, Solder Retention | |
| Ingress Protection | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Number of Ports | 1 | |
| Current Rating (Amps) | 1A | |
| Voltage - Rated | 30VAC/DC | |
| Mating Cycles | 1500 | |
| Shielding | Shielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Brass | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | White | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč | 
| 10 | 25,94500 Kč | 259,45 Kč | 
| 25 | 24,31800 Kč | 607,95 Kč | 
| 50 | 23,15700 Kč | 1 157,85 Kč | 
| 100 | 22,05020 Kč | 2 205,02 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 200 | 17,26508 Kč | 55 248,26 Kč | 
| Unit Price without VAT: | 30,58000 Kč | 
|---|---|
| Unit Price with VAT: | 37,00180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic