
KUSBX-SMT-CS-6-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS-6-BTR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS-6-BCT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS-6-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS-6-BTR |
Description | CONN RECEPT USB TYPE C 6-PIN R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT-CS-6-BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 2.5A | |
Voltage - Rated | 20V | |
Mating Cycles | 8000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,75680 Kč | 1 175,68 Kč |
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,49312 Kč | 5 246,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 000 | 9,51504 Kč | 19 030,08 Kč |
| 3 000 | 9,24668 Kč | 27 740,04 Kč |
| 5 000 | 8,91953 Kč | 44 597,65 Kč |
| 7 000 | 8,71033 Kč | 60 972,31 Kč |
| 10 000 | 8,49403 Kč | 84 940,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






