
KUSBX-MM-CS1-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-MM-CS1-B30TR-ND - Tape & Reel (TR) 2092-KUSBX-MM-CS1-B30CT-ND - Cut Tape (CT) 2092-KUSBX-MM-CS1-B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-MM-CS1-B30TR |
Description | USB TYPE C SOCKET, MID MOUNT, BL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-MM-CS1-B30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,31000 Kč | 66,31 Kč |
| 10 | 56,43500 Kč | 564,35 Kč |
| 25 | 52,88600 Kč | 1 322,15 Kč |
| 50 | 50,36000 Kč | 2 518,00 Kč |
| 100 | 47,95400 Kč | 4 795,40 Kč |
| 250 | 44,94932 Kč | 11 237,33 Kč |
| 500 | 42,80434 Kč | 21 402,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 40,24128 Kč | 48 289,54 Kč |
| 2 400 | 38,32214 Kč | 91 973,14 Kč |
| 3 600 | 37,24254 Kč | 134 073,14 Kč |
| Unit Price without VAT: | 66,31000 Kč |
|---|---|
| Unit Price with VAT: | 80,23510 Kč |








