USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
CviLux Group USB type C Connectors – CU Series

CU3024SABALR001-LF

DigiKey Part Number
2987-CU3024SABALR001-LFTR-ND - Tape & Reel (TR)
2987-CU3024SABALR001-LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CU3024SABALR001-LF
Description
USB TYPE C 24 CIRCUITS SOCKET MI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,18200 Kč311,82 Kč
2529,22080 Kč730,52 Kč
5027,82660 Kč1 391,33 Kč
10026,49530 Kč2 649,53 Kč
25024,83476 Kč6 208,69 Kč
50023,64920 Kč11 824,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20022,23233 Kč26 678,80 Kč
2 40021,17158 Kč50 811,79 Kč
3 60020,57501 Kč74 070,04 Kč
6 00019,84731 Kč119 083,86 Kč
8 40019,38215 Kč162 810,06 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč