


KMDLAX-4P-KPPSR | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-4P-KPPSR-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-4P-KPPSR |
Description | CONN PLUG MALE MINI DIN 4POS SLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-4P-KPPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | 0.250" (6.35mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,26153 Kč | 60 261,53 Kč |
| Unit Price without VAT: | 60,26153 Kč |
|---|---|
| Unit Price with VAT: | 72,91645 Kč |



