Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDVX-SMT-02-BTR

DigiKey Part Number
2092-KLDVX-SMT-02-BTR-ND - Tape & Reel (TR)
2092-KLDVX-SMT-02-BTRCT-ND - Cut Tape (CT)
2092-KLDVX-SMT-02-BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLDVX-SMT-02-BTR
Description
2.5MM SMT DC POWER JACK, VERTICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KLDVX-SMT-02-BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
16VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,51300 Kč255,13 Kč
2523,92080 Kč598,02 Kč
5022,77440 Kč1 138,72 Kč
10021,68460 Kč2 168,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,32608 Kč5 081,52 Kč
50019,35554 Kč9 677,77 Kč
75018,80973 Kč14 107,30 Kč
1 25018,14378 Kč22 679,72 Kč
1 75017,71811 Kč31 006,69 Kč
2 50017,27800 Kč43 195,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč