
K66X-A26P-N | |
|---|---|
DigiKey Part Number | 2092-K66X-A26P-N-ND |
Manufacturer | |
Manufacturer Product Number | K66X-A26P-N |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K66X-A26P-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 29VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,93000 Kč | 178,93 Kč |
| 10 | 152,05000 Kč | 1 520,50 Kč |
| 35 | 139,17429 Kč | 4 871,10 Kč |
| 70 | 132,52829 Kč | 9 276,98 Kč |
| 105 | 128,79114 Kč | 13 523,07 Kč |
| 280 | 120,18289 Kč | 33 651,21 Kč |
| 525 | 114,97316 Kč | 60 360,91 Kč |
| 1 015 | 109,75380 Kč | 111 400,11 Kč |
| Unit Price without VAT: | 178,93000 Kč |
|---|---|
| Unit Price with VAT: | 216,50530 Kč |







