
K31X-B25S-N | |
---|---|
DigiKey Part Number | 2092-K31X-B25S-N-ND |
Manufacturer | |
Manufacturer Product Number | K31X-B25S-N |
Description | CONN D-SUB RCPT 25P SMD R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.071" (1.80mm) | |
Features | Board Guide, Board Lock | |
Voltage Rating | 300VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,90000 Kč | 112,90 Kč |
18 | 92,08000 Kč | 1 657,44 Kč |
27 | 89,47630 Kč | 2 415,86 Kč |
54 | 85,20241 Kč | 4 600,93 Kč |
108 | 81,13481 Kč | 8 762,56 Kč |
252 | 76,42627 Kč | 19 259,42 Kč |
504 | 72,77978 Kč | 36 681,01 Kč |
1 008 | 69,30914 Kč | 69 863,61 Kč |
2 502 | 65,00775 Kč | 162 649,39 Kč |
Unit Price without VAT: | 112,90000 Kč |
---|---|
Unit Price with VAT: | 136,60900 Kč |