
K202XHT-E15S-N | |
---|---|
DigiKey Part Number | 2092-K202XHT-E15S-N-ND |
Manufacturer | |
Manufacturer Product Number | K202XHT-E15S-N |
Description | CONN D-SUB HD RCPT 15POS SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K202XHT-E15S-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,85000 Kč | 136,85 Kč |
15 | 112,96800 Kč | 1 694,52 Kč |
30 | 107,56600 Kč | 3 226,98 Kč |
60 | 102,43150 Kč | 6 145,89 Kč |
105 | 98,46438 Kč | 10 338,76 Kč |
255 | 92,49090 Kč | 23 585,18 Kč |
510 | 88,07824 Kč | 44 919,90 Kč |
1 005 | 83,96604 Kč | 84 385,87 Kč |
2 505 | 78,73216 Kč | 197 224,06 Kč |
Unit Price without VAT: | 136,85000 Kč |
---|---|
Unit Price with VAT: | 165,58850 Kč |