



33DSMT1-E15SNCT | |
|---|---|
DigiKey Part Number | 626-1563-ND |
Manufacturer | |
Manufacturer Product Number | 33DSMT1-E15SNCT |
Description | CONN D-SUB HD RCPT 15POS SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,93000 Kč | 114,93 Kč |
| 15 | 94,90733 Kč | 1 423,61 Kč |
| 30 | 90,36767 Kč | 2 711,03 Kč |
| 60 | 86,04883 Kč | 5 162,93 Kč |
| 105 | 82,71848 Kč | 8 685,44 Kč |
| 255 | 77,69761 Kč | 19 812,89 Kč |
| 510 | 73,99075 Kč | 37 735,28 Kč |
| 1 005 | 70,53551 Kč | 70 888,19 Kč |
| 2 505 | 66,13876 Kč | 165 677,59 Kč |
| Unit Price without VAT: | 114,93000 Kč |
|---|---|
| Unit Price with VAT: | 139,06530 Kč |



