
JSX-1055 | |
|---|---|
DigiKey Part Number | 2092-JSX-1055-ND |
Manufacturer | |
Manufacturer Product Number | JSX-1055 |
Description | JACK SCREW 4-40 10.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | 0.217" (5.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 250 | 4,75144 Kč | 1 187,86 Kč |
| 500 | 4,52422 Kč | 2 262,11 Kč |
| 1 000 | 4,30795 Kč | 4 307,95 Kč |
| 3 000 | 3,98633 Kč | 11 958,99 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











