
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.236" (6.00mm) |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 25 | 6,60720 Kč | 165,18 Kč |
| 50 | 6,29420 Kč | 314,71 Kč |
| 100 | 5,99180 Kč | 599,18 Kč |
| 250 | 5,61596 Kč | 1 403,99 Kč |
| 500 | 5,34736 Kč | 2 673,68 Kč |
| 1 000 | 5,09187 Kč | 5 091,87 Kč |
| 3 000 | 4,71188 Kč | 14 135,64 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |








