Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-000-014R031

DigiKey Part Number
160-14FA-ND
Manufacturer
Manufacturer Product Number
160-000-014R031
Description
ASSY SCREWLOCK 4-40 FEMALE .236"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hardware Included
Manufacturer
NorComp Inc.
Length - Threaded Portion Below Head
0.236" (6.00mm)
Packaging
Bag
Length - Below Head
0.236" (6.00mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
For Use With/Related Products
D-Sub Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 946
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1017,18500 Kč171,85 Kč
2516,10040 Kč402,51 Kč
5015,33300 Kč766,65 Kč
10014,60090 Kč1 460,09 Kč
25013,68536 Kč3 421,34 Kč
50013,03136 Kč6 515,68 Kč
1 00012,40902 Kč12 409,02 Kč
2 50011,63211 Kč29 080,28 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč