Jackscrew Socket For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178877-2

DigiKey Part Number
A112804-ND
Manufacturer
Manufacturer Product Number
178877-2
Description
CONN FEMALE SCREWLOCK W/WASHER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
178877-2 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AMPLIMITE Series
Manufacturer
TE Connectivity AMP Connectors
Features
Spring Washer
Series
Length - Threaded Portion Below Head
0.252" (6.40mm)
Packaging
Bag
Length - Below Head
0.311" (7.91mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 433
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1055,43400 Kč554,34 Kč
2551,96360 Kč1 299,09 Kč
5049,47760 Kč2 473,88 Kč
10047,11470 Kč4 711,47 Kč
25044,16360 Kč11 040,90 Kč
50042,05554 Kč21 027,77 Kč
1 00040,04903 Kč40 049,03 Kč
3 00037,06419 Kč111 192,57 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč