RN731JTTD1132F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,48631 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,42882 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19873 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,37166 Kč
Datasheet

Upgrade


YAGEO
In Stock: 7 846
Unit Price: 2,10000 Kč
Datasheet
11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1132F100

DigiKey Part Number
2019-RN731JTTD1132F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1132F100
Description
RES 11.3K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1132F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1132F100KOA Speer Electronics, Inc.02019-RN73R1JTTD1132F100CT-ND1,12385 KčDirect
CPF0603F11K3C1TE Connectivity Passive Product0A102208CT-ND0,48631 KčUpgrade
MCT06030C1132FP500Vishay0MCT06030C1132FP500-ND0,42882 KčUpgrade
RNCP0603FTD11K3Stackpole Electronics Inc0RNCP0603FTD11K3-ND0,19873 KčUpgrade
RT0603FRD0711K3LYAGEO0RT0603FRD0711K3L-ND0,37166 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes