RN731JTTD10R7D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,58899 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,57127 Kč
Datasheet

Upgrade


Susumu
In Stock: 4 850
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,58211 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,37301 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,37301 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,34470 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,48438 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,29708 Kč
Datasheet
10.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD10R7D100

DigiKey Part Number
2019-RN731JTTD10R7D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD10R7D100
Description
RES 10.7 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
10.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD10R7D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD10R7D100KOA Speer Electronics, Inc.02019-RN73R1JTTD10R7D100CT-ND1,12385 KčDirect
AT0603DRD0710R7LYAGEO0AT0603DRD0710R7L-ND0,58899 KčUpgrade
AT0603DRE0710R7LYAGEO0AT0603DRE0710R7L-ND0,57127 KčUpgrade
RG1608Q-10R7-D-T5Susumu4 850408-RG1608Q-10R7-D-T5CT-ND2,10000 KčUpgrade
RNCF0603DKE10R7Stackpole Electronics Inc0RNCF0603DKE10R7-ND0,58211 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes